Manufacturer Part #
0603B104K500CT
0603 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Walsin Technology Corporation 0603B104K500CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Walsin Technology Corporation 0603B104K500CT - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
124,000
USA:
124,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0022
16,000
$0.0021
80,000
$0.002
160,000
$0.0019
500,000+
$0.0018
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0022 / Stock: 124,000 Qty: 4,000+$0.0022 Stock: 124,000
- Reel Qty: 4,000+ / Unit Price: $0.0022 / Stock: 48,000 Qty: 4,000+$0.0022 Stock: 48,000
- Reel Qty: 4,000+ / Unit Price: $0.0022 / Stock: 0 Qty: 4,000+$0.0022 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0022 / Stock: 0 Qty: 4,000+$0.0022 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount