Manufacturer Part #
CL21A226MAYNNNE
CL Series 22 µF ±20%Tolerance 25V X5R SMT Multilayer Ceramic Capacitors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21A226MAYNNNE - Product Specification
Samsung Electro-Mechanics CL21A226MAYNNNE - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
98,000
USA:
98,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0382
6,000
$0.0372
10,000
$0.0367
20,000
$0.0361
40,000+
$0.0352
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount