text.skipToContent text.skipToNavigation

Manufacturer Part #

SR205E104MARTR1

SR Series 5.08 x 5.08mm 100 nF 50 V ±20% Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR205E104MARTR1 - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 2.54mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.20
USD
Quantity
Unit Price
3,000
$0.0854
6,000
$0.0839
9,000
$0.083
12,000
$0.0824
15,000+
$0.0805
Product Variant Information section