text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4684KF

ECQE Series 400 V 0.68 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Panasonic Industry ECQ-E4684KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.68µF
Rated Voltage: 400V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.36
75
$0.35
250
$0.345
750
$0.335
2,500+
$0.32
Product Variant Information section