Manufacturer Part #
EFDKA45K106D072LH
EFDKA Series 10 uF ±10 % 450 V Radial Metalized Polypropylene Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EFDKA45K106D072LH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EFDKA45K106D072LH - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 10µF |
| Rated Voltage: | 450V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 32mm x W 15mm x H 25.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
600
$1.86
800
$1.85
1,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole