text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB226M010RWJ

NOJ Series 1411 22 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
KYOCERA AVX NOJB226M010RWJ - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 10V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
2,000
$0.125
4,000
$0.123
6,000
$0.122
10,000+
$0.12
Product Variant Information section