text.skipToContent text.skipToNavigation

Manufacturer Part #

293D157X96R3C2TE3

293D Series 150 uF ±10% 6.3 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Vishay 293D157X96R3C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,500
USA:
20,500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.50
USD
Quantity
Unit Price
500
$0.215
1,500
$0.21
5,000+
$0.205
Product Variant Information section