Manufacturer Part #
DLW43SH101XK2L
DLW43S Series 1812 100 uH 200 mA 2 Ω DCR 50 V SMT Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Murata DLW43SH101XK2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW43SH101XK2L - Technical Attributes
Attributes Table
| Inductance: | 100µH |
| Rated Current: | 200mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 2Ω |
| Dimension: | H 2.6mm x L 4.5mm x W 3.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.445
1,000
$0.44
1,500
$0.435
2,000
$0.43
2,500+
$0.425
Product Variant Information section
Available Packaging
- Reel Qty: 500+ / Unit Price: $0.445 / Stock: 0 Qty: 500+$0.445 Stock: 0
- Reel Qty: 500+ / Unit Price: $0.445 / Stock: 0 Qty: 500+$0.445 Stock: 0
- ReelSelected Variant Qty: 500+ / Unit Price: $0.445 / Stock: 0 Qty: 500+$0.445 Stock: 0
- Reel Qty: 500+ / Unit Price: $0.425 / Stock: 500 Qty: 500+$0.425 Stock: 500
Package Qty:
500 per Reel
Mounting Method:
Surface Mount