Manufacturer Part #
1330R-08K
1330R Series 0.33 uH ±10 % 830 mA 0.22 Ohm Unshielded Surface Mount RF Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1330R-08K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1330R-08K - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 0.33µH |
| Rated Current-Max: | 830mA |
| Tolerance (%): | ±10% |
| DC Resistance-Max: | 0.22Ω |
| Self Resonance Frequency: | 410MHz |
| Core Material: | Phenolic |
| Test Frequency: | 2.5MHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 8.26mm x W 3.18mm x H 3.68mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk