text.skipToContent text.skipToNavigation

Manufacturer Part #

AC10000003300JAB00

AC Series Ø8 x 44 mm 10 W 330 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AC10000003300JAB00 - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Dimension: L  44mm x D  8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$255.00
USD
Quantity
Unit Price
250
$1.02
500
$1.00
750
$0.99
1,000
$0.98
1,250+
$0.96
Product Variant Information section