Manufacturer Part #
ERA-2AEB3742X
ERA Series 0402 37.4 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1808 | ||||||||||
Product Specification Section
Panasonic Industry ERA-2AEB3742X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERA-2AEB3742X - Technical Attributes
Attributes Table
| Resistance: | 37.4kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.24
20
$0.184
150
$0.146
1,000
$0.111
5,000+
$0.0805
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount