Manufacturer Part #
PMR18EZPJ000
PMR Series 1206 0 Ohm Ultra Low Ohmic Jumper Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1952 | ||||||||||
Product Specification Section
ROHM PMR18EZPJ000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM PMR18EZPJ000 - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
USA:
2
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount