text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2726PQ

PT Series Ø30 x 10.2 mm 5 V 90 dB 2.5 kHZ PC Pin Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Mallory PT-2726PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 5V
Frequency: 2.5kHz
Dimension: H  10mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,255
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.89
USD
Quantity
Unit Price
1
$2.89
20
$2.83
50
$2.79
125
$2.76
300+
$2.68
Product Variant Information section