text.skipToContent text.skipToNavigation

Manufacturer Part #

501BG1J

500 Ohm ±5% 2941 K 220°C Axial Glass Body NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 501BG1J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 500Ω
Tolerance (%): ±5%
B-constant: 2941K
Temperature Range: -55°C to +220°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.84
2,000+
$0.82
Product Variant Information section