text.skipToContent text.skipToNavigation

Manufacturer Part #

VPP24-210

VPP Series 5 VA 0.42 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Triad Magnetics VPP24-210 - Technical Attributes
Attributes Table
Type: Laminated
Rated Current: 0.42A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
720
USA:
720
800
Factory Stock:Factory Stock:
527
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.40
USD
Quantity
Unit Price
20
$5.72
60
$5.67
80
$5.66
200
$5.62
300+
$5.58
Product Variant Information section