text.skipToContent text.skipToNavigation

Manufacturer Part #

VPS36-2200

VPS Series 4000 Vrms 80 VA Quick Connect Chassis Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Triad Magnetics VPS36-2200 - Technical Attributes
Attributes Table
Type: Laminated
Rated Current: 4.4A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Stock:Factory Stock:
3,499
Factory Lead Time:
20 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.80
USD
Quantity
Unit Price
8
$21.60
16
$21.46
32
$21.31
40
$21.27
120+
$20.99
Product Variant Information section