Manufacturer Part #
EUM-240S150DT
100 - 277Vac, 240W, 105 - 1500mA, 80-229V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Inventronics EUM-240S150DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUM-240S150DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 240W |
| Minimum Output Voltage: | 80V |
| Maximum Output Voltage: | 229V |
| Minimum Output Current: | 105mA |
| Maximum Output Current: | 1500mA |
| Input Power Factor: | 0.99 |
| Efficiency: | 93.5% |
| Number of Output Channels: | 1 |
| Certifications: | CB,cUL,FCC,KS,UL,UL Class P |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | PWM,Timer,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
1,776
USA:
1,776
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$36.07
3
$35.51
5
$35.25
10
$34.90
20+
$34.35
Product Variant Information section
Available Packaging
Package Qty:
20 per Box