Manufacturer Part #
10756
30 mm Optic 0.6 mm Offset Focus LED Narrow Spot Frosted TIR Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Carclo Optics 10756 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 10756 - Technical Attributes
Attributes Table
| Optic Family: | TIR LED Lenses |
| Optic Pattern Type: | Symmetrical - Narrow |
| Optic Mounting Type: | Snaps |
| Viewing Angle: | 27° |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$2.00
60
$1.98
200
$1.95
400
$1.93
1,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
2 per Bag