text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7296

TDA7296 Series 70 V 60 W DMOS Audio Amplifier with Mute / ST-BY - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
STMicroelectronics TDA7296 - Technical Attributes
Attributes Table
No of Channels: 1
Gain: 80dB
Supply Voltage-Max: 35V
Output Power: 60W
Package Style:  MULTIWATT-15
Features & Applications

The TDA7296 is a 70V - 60W monolithic integrated DMOS Audio Amplifier with mute and stanby. It is intended for use as audio class AB amplifier in Hi-Fi field applications.

Features:

  • Multipower BCD technology
  • Very high operating voltage range (±35v)
  • DMOS power stage
  • High output power (up to 60w music power)
  • Muting/stand-by functions
  • No switch on/off noise
  • No boucherot cells
  • Very low distortion
  • Very low noise
  • Short circuit protection
  • Thermal shutdown
Pricing Section
Global Stock:
133
USA:
133
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.20
USD
Quantity
Unit Price
5
$4.84
25
$4.74
75
$4.67
150
$4.63
400+
$4.50
Product Variant Information section