text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2002SN1T1G

NCV2002 Series 7 V 0.9 MHz SMT Rail-to-Rail Operational Amplifier - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
onsemi NCV2002SN1T1G - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
15,000+
$0.23
Product Variant Information section