Manufacturer Part #
SQ52132DAAT
SQ52132 Series 2.7–20 V 1300 µA ±0.2 % 65 µV 100V/V Amp - SOT23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Silergy | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
Silergy SQ52132DAAT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 1000kHz |
| Slew Rate-Nom: | 10V/µs |
| Input Offset Voltage-Max: | 65µV |
| Average Bias Current-Max: | 30µA |
| Supply Voltage: | 2.7V to 20V |
| Power Dissipation: | 0.65W |
| Common Mode Rejection Ratio: | 130dB |
| Supply Current: | 1.3mA |
| Output Type: | Voltage |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 40dB |
| Low Noise: | 50nV/√Hz |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount