Manufacturer Part #
TSV631ICT
TSV631 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-353
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSV631ICT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV631ICT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.34V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 880kHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 50µA to 69µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 102dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 98dB |
| Phase Margin: | 50° |
| Low Noise: | 60nV/√Hz |
| Output Current: | 74mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.445
6,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount