text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903DR2G

LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi LM2903DR2G - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM2903 is a Low Offset Voltage Dual Comparators.

The LM393 series are dual independent precision voltage comparators capable of single or split supply operation. These devices are designed to permit a common mode range-to-ground level with single supply operation. Input offset voltage specifications as low as 2.0 mV make this device an excellent selection for many applications in consumer, automotive, and industrial electronics.

Key Features:

  • Wide Single-Supply Range: 2.0 Vdc to 36 Vdc.
  • Split-Supply Range: ±1.0 Vdc to ±18 Vdc.
  • Very Low Current Drain Independent of Supply Voltage: 0.4 mA.
  • Low Input Bias Current: 25 nA.
  • Low Input Offset Current: 5.0 nA.
  • Low Input Offset Voltage: 5.0 mV (max) LM293/393.
  • Input Common Mode Range to Ground Level.
  • Differential Input Voltage Range Equal to Power Supply Voltage.
  • Output Voltage Compatible with DTL, ECL, TTL, MOS, and CMOS Logic Levels.
  • ESD Clamps on the Inputs Increase the Ruggedness of the Device without Affecting Performance.
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes.
  • Pb-Free Packages are Available.

Specifications:

  • The maximum output current may be as high as 20 mA, independent of the magnitude of VCC, output short circuits to VCC can cause excessive heating and eventual destruction.
  • NCV2903 is qualified for automotive use.
  • VESD rating for NCV/SC devices is: Human Body Model - 2000 V; Machine Model - 200 V.
  • The maximum output current may be as high as 20 mA, independent of the magnitude of VCC, output short circuits to VCC can cause excessive heating and eventual destruction.
  • At output switch point, VO˜1.4 Vdc, RS = 0 O with VCC from 5.0 Vdc to 30 Vdc, and over the full input common mode range (0 V to VCC -1.5 V).
  • Due to the PNP transistor inputs, bias current will flow out of the inputs. This current is essentially constant, independent of the output state, therefore, no loading changes will exist on the input lines.
  • Input common mode of either input should not be permitted to go more than 0.3 V negative of ground or minus supply. The upper limit of common mode range is VCC -1.5 V.
  • Response time is specified with a 100 mV step and 5.0 mV of overdrive. With larger magnitudes of overdrive faster response times are obtainable.
  • The comparator will exhibit proper output state if one of the inputs becomes greater than VCC, the other input must remain within the common mode range. The low input state must not be less than -0.3 V of ground or minus supply.

To learn more about the LM2903 product family, Click Here

Pricing Section
Global Stock:
212,500
USA:
212,500
20,000
Factory Stock:Factory Stock:
9,610,000
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.75
USD
Quantity
Unit Price
2,500
$0.0455
7,500
$0.0443
12,500
$0.0438
37,500
$0.0427
62,500+
$0.0418
Product Variant Information section