text.skipToContent text.skipToNavigation

Manufacturer Part #

HV96001-E/D7X

HV96001: 8 - 60 V 200 kHz SMT Micro-Interfaced Flicker-Free LED Driver - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV96001-E/D7X - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 0.24W
Supply Voltage: 8V to 60V
Supply Current: 2mA
Output Voltage: 5V
Switching Frequency-Max: 220kHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$2,262.00
USD
Quantity
Unit Price
2,600+
$0.87
Product Variant Information section