text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90416KLD-ABA-004-RE

MLX90416 Series I²C 6.7–27.6 V 4.0 A BLDC Fan Motor Driver IC - DFN-10

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90416KLD-ABA-004-RE - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Dual
Output Current-Max: 4A
Supply Voltage-Max: 29V
Supply Voltage: 6.7V to 27.6V
Interface: I2C
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$9,250.00
USD
Quantity
Unit Price
5,000+
$0.925
Product Variant Information section