Manufacturer Part #
STSPIN32G0251Q
FQFPN 10X10X0.95 72L PITCH 05
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1008 per Package Style:QFN-72 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STSPIN32G0251Q - Product Specification
STMicroelectronics STSPIN32G0251Q - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC Motor |
| Load Voltage: | 250V |
| Output Current-Max: | 80mA |
| Supply Current: | 950µA |
| Clock Frequency-Max: | 64MHz |
| Rated Power Dissipation: | 4.5W |
| Supply Voltage-Max: | 3.6V |
| Supply Voltage: | 1.7V to 3.6V |
| Interface: | I2C/SPI |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-72 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,008
$1.70
2,016+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
1008 per
Package Style:
QFN-72
Mounting Method:
Surface Mount