
Manufacturer Part #
TC664EUN
TC664 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-10
Product Specification Section
Microchip TC664EUN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip TC664EUN - Technical Attributes
Attributes Table
Supply Current-Max: | 300µA |
Supply Voltage: | 3V to 5.5V |
Input Voltage: | 5.8V |
Duty Cycle-Min: | 30% |
Duty Cycle-Max: | 100% |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Output Current: | 5mA |
Thermal Resistance: | 113°C/W |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.01
30
$1.96
100
$1.94
300
$1.91
1,000+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount