
Manufacturer Part #
L6566BH
L6566 Series 23 V 4.6 mA SMPS Multi-Mode Controller Surface Mount - SOIC-16N
Product Specification Section
STMicroelectronics L6566BH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6566BH - Technical Attributes
Attributes Table
Supply Current-Max: | 4.6mA |
Supply Voltage-Max: | 23V |
Duty Cycle-Min: | 70% |
Duty Cycle-Max: | 75% |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.00
30
$1.96
100
$1.93
300
$1.91
1,000+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount