SEA05TR in Reel by STMicroelectronics | SMPS Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SEA05TR

SEA05 Series 36 V 200 uA Constant Voltage / Constant Current Controller-SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SEA05TR - Technical Attributes
Attributes Table
Supply Current-Max: 200µA
Supply Voltage-Max: 36V
Operating Temp Range: -25°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section