Manufacturer Part #
SLS32AIA020X4USON10XTMA6
OPTIGA Trust X, Secure Connected Authenticator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:USON-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon SLS32AIA020X4USON10XTMA6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon SLS32AIA020X4USON10XTMA6 - Technical Attributes
Attributes Table
| Type: | IoT |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | USON-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
USON-10
Mounting Method:
Surface Mount