Manufacturer Part #
LD49100PU10RY
1 A, low quiescent current, low-noise voltage regulator with soft start
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
STMicroelectronics LD49100PU10RY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD49100PU10RY - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1V |
| Dropout Voltage-Max: | 0.4V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 20µA |
| No. of Outputs: | Single |
| Output Noise: | 85µV |
| Load Regulation (%): | 0.001% |
| Current - Limit: | 2.5A |
| Line Regulation (%): | 0.01% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.51
6,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount