text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5205YM5-TR

MIC5205 Series ADJ Output Voltage 150 mA SMT Low-Noise LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Microchip MIC5205YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Dropout Voltage-Max: 275mV
Output Current-Max: 150mA
Rated Power: 0.45W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 260V
Load Regulation (%): 0.5%
Current - Limit: 500mA
Line Regulation (%): 0.012%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
186,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section