text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9E104FJ-E2

NonAECQ Step Down DCDCs

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9E104FJ-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7V to 26V
Output Current-Max: 1A
Output Voltage Range: 1V to 13V
Output Type: Adjustable
Switching Frequency-Max: 656kHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 250µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500
$0.43
5,000
$0.425
7,500+
$0.42
Product Variant Information section