text.skipToContent text.skipToNavigation

Manufacturer Part #

L7986TR

L7986 Series 38 V 3 A 275 kHz Buck Surface Mount Switching Regulator - VFQFPN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
STMicroelectronics L7986TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 38V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 275kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.4mA
Storage Temperature Range: -55°C to +150°C
Package Style:  VFQFPN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,980.00
USD
Quantity
Unit Price
4,000+
$0.995
Product Variant Information section