TL431AIZ in Bulk by STMicroelectronics | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431AIZ

TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
STMicroelectronics TL431AIZ - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±1%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The TL431AIZ  is a Programmable Shunt Voltage Reference with output voltage set to any value between 2.5 and 36 V with two external resistors.

It provides guaranteed temperature stability over the entire operating temperature range.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications:

  • Power supply
  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$869.00
USD
Quantity
Unit Price
1
$0.0951
300
$0.0926
1,250
$0.0894
4,000
$0.0869
15,000+
$0.0818
Product Variant Information section