Manufacturer Part #
BMA530
3.63V 1.56Hz to 6.4kHz X, Y, Z Axis ±2g, 4g, 8g, 16g Accelerometer - WLCSP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bosch Sensortec | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:WLCSP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
Bosch Sensortec BMA530 - Technical Attributes
Attributes Table
| Sensing Range: | ±2g, 4g, 8g, 16g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 1.62V to 3.63V |
| Supply Current: | 125µA |
| Package Style: | WLCSP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
WLCSP-6
Mounting Method:
Surface Mount