AS5040-ASST in Reel by ams OSRAM | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5040-ASST

AS Series 360° 3.3 to 5 V SMT Programmable Magnetic Rotary Encoder - SSOP-16

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5040-ASST - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 3.3V to 5V
Supply Current: 16mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +125°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Features & Applications
Austriamicrosystems designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities. Austriamicrosystems’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.

The AS5040 is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device.

To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet’s angular position with a resolution of 0.35° = 1024 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. Furthermore, a user-programmable incremental output is available, making the chip suitable for replacement of various optical encoders.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$18,560.00
USD
Quantity
Unit Price
2,000+
$9.28