text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0822NPSC10SMTA0-DP2

AR0822 Series 2.9 V 3840H x 2160V 2µm x 2µm CMOS Image Sensor - PBGA-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi AR0822NPSC10SMTA0-DP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 2.7V to 2.9V
Pixel Size: 2µm x 2µmµm
Active Pixel: 8
Display Type: RGB
Shutter Type: Global Shutter
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,731.50
USD
Quantity
Unit Price
50
$34.63
100+
$34.26
Product Variant Information section