text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92292LSE-AAA-000-SP

MLX92292 Series 18 V Open Drain Output Hall Effect Latch IC - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92292LSE-AAA-000-SP - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 3.3V to 18V
Supply Current: 2.9mA
Sensing Range: ±90mT
Rise Time: 0.6µs
Fall Time: 0.6µs
Leakage Current: 0.1µA
Interface: 3-Wire
Operating Temp Range: -40°C to +150°C
No of Terminals: 3
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$48.50
USD
Quantity
Unit Price
100
$0.485
400
$0.475
1,500
$0.465
2,500
$0.46
5,000+
$0.445
Product Variant Information section