Manufacturer Part #
EKMB1101112
EKMB Series 4 V 1 uA 5 m Digital Polyethylene Black Lens PIR Motion Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Package Style:TO-5 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EKMB1101112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EKMB1101112 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Output Current: | 100µA |
| Supply Voltage: | 2.3V to 4V |
| Consumption Current: | 1µA |
| Operating Temp Range: | -20°C to +60°C |
| Package Style: | TO-5 |
Features & Applications
Panasonic has introduced new lowprofile Passive Infrared (PIR) motion sensors, extending its EKMB and EKMC series of products.
APPLICATIONS
• Lighting controls
• Thermostats
• HVAC units
• Smart home equipment
• IoT devices
• IP cameras
• Surveillance systems
• Digital signage
FEATURES
• High reliability
• 100μA operating current in detection mode (EKMB series)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$19.01
100
$18.91
150
$18.85
200
$18.81
250+
$18.67
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Package Style:
TO-5