text.skipToContent text.skipToNavigation

Manufacturer Part #

TC620CVOA713

TC620 Series 18 V Dual Trip Point Temperature Sensor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC620CVOA713 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Mounting Method: Surface Mount
Features & Applications

The TC620CVOA713 is a part of TC620 Series Temperature Sensor. It is a SOIC (narrow) 5 V Dual Trip Point Temperature Sensor with detection range from -40°C to +125°C that comes in 3300 piece reel.
 
The TC620 is programmable logic output temperature detectors designed for use in thermal management applications. It features an on-board temperature sensor.

Features:

  • User Programmable Hysteresis and Temperature Set Point
  • Easily Programs with 2 External Resistors
  • Wide Temperature Detection Range:
    • -40°C to +125°C
  • Onboard Temperature Sensing Applications (TC620X)
  • External NTC Thermistor for Remote Sensing Applications (TC621X)
  • Available in 8-Pin PDIP and SOIC Packages

Applications:

  • Power Supply Over Temperature Detection
  • Consumer Equipment
  • Temperature Regulators
  • CPU Thermal Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,577.00
USD
Quantity
Unit Price
3,300+
$1.69
Product Variant Information section