VL53L5CXV0GC/1 in Reel by STMicroelectronics | Time of Flight (ToF) Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L5CXV0GC/1

VL53L5CX Series 400 cm Time-of-Flight Multizone Ranging Sensor - OLGA-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VL53L5CXV0GC/1 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 45mA
Sensing Distance: 400 cm
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,316.00
USD
Quantity
Unit Price
3,600+
$4.81