Manufacturer Part #
ISL28023FR60Z-T7A
Current & Power Monitors & Regulators Digital Pwr Monitor 60Vb
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28023FR60Z-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL28023FR60Z-T7A - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Input Current: | 1.24mA |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$3.49
500
$3.46
750
$3.44
1,000
$3.43
1,250+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount