text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB303BTMX

FUSB303B Series 5.5 V I2C Interface USB Type-C Port Controller - QFN-12

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FUSB303BTMX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.85V to 5.5V
No of Functions / Channels: 1
Interface: I2C
USB Revision: 3.1
Supply Current: 10µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 12
Moisture Sensitivity Level: 1
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,275.00
USD
Quantity
Unit Price
5,000
$0.255
10,000+
$0.25
Product Variant Information section