text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC8514XMK-11

VSC8514 Series 2.5 V Surface Mount Quad Port Gigabit Copper EEE PHY - QFN-138

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Microchip VSC8514XMK-11 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 0.95V to 1.05V
No of Functions / Channels: 4
Interface Type: QSGMII
Data Rate: 1Gbps
Supply Current: 445mA
Operating Temp Range: 0°C to 125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 138
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
912
USA:
912
15,656
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$931.76
USD
Quantity
Unit Price
152+
$6.13
Product Variant Information section