Manufacturer Part #
STTH1L06UFY
STTH1L06-Y Series 600 V 1 A 60 ns Turbo 2 Ultrafast High Voltage Rectifier - SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
STMicroelectronics STTH1L06UFY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1L06UFY - Technical Attributes
Attributes Table
| Type: | Standard |
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 60ns |
| Average Forward Current-Max: | 1A |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.163
10,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount