Manufacturer Part #
SDM5U45EP3-7
45 V 5 A Surface Mount Schottky Barrier Diode - X3-TSN1616-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SDM5U45EP3-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SDM5U45EP3-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Forward Voltage: | 490V |
| Diode Capacitance-Max: | 189pF |
| Thermal Resistance: | 180°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Leakage Current: | 40A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount