Manufacturer Part #
STPST1H100AF
100 V, 1 A Power Schottky Trench Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPST1H100AF - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1.7µA |
| Forward Voltage: | 0.65V |
| Operating Temp Range: | 175°C |
| Configuration: | Single |
| Package Style: | SOD-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0719
6,000
$0.0707
9,000
$0.0699
12,000
$0.0694
15,000+
$0.0678
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount