Manufacturer Part #
MBR0540T1G
MBR0540 Series 40 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBR0540T1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 5.5A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 0.51V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MBR0540T1G is a 0.5 A 40 V surface mount schottky power rectifier, employs the schottky barrier principle with a barrier metal that produces optimal forward voltage drop−reverse current tradeoff.
It is ideally suited for low voltage, high frequency rectification, or as a free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
Features:
- Guardring for stress protection
- Very low forward voltage
- Package designed for optimal automated board assembly
- AEC−Q101 qualified and PPAP capable
- Pb−free package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0381
6,000
$0.0375
12,000
$0.0369
15,000
$0.0367
45,000+
$0.0355
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0381 / Stock: 0 Qty: 3,000+$0.0381 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0381 / Stock: 0 Qty: 3,000+$0.0381 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0381 / Stock: 75,000 Qty: 3,000+$0.0381 Stock: 75,000
- Reel Qty: 3,000+ / Unit Price: $0.0274 / Stock: 0 Qty: 3,000+$0.0274 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount