Manufacturer Part #
MBR230LSFT1G
MBR230LSFT1 Series 2 A 30 V Schottky Barrier Rectifier - SOD-123 FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
onsemi MBR230LSFT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR230LSFT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.43V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Features & Applications
The MBR230LSFT1G is a part of MBR230 series schottky barrier rectifier. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123FL package.
The Schottky Rectifier employs the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.
Features:
- Guardring for Stress Protection
- Low Forward Voltage
- 125°C Operating Junction Temperature
- Epoxy Meets UL 94 V-0
- Package Designed for Optimal Automated Board Assembly
- ESD Ratings: Machine Model, C; Human Body Model, 3B
- Pb-Free Packages are Available
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.0626
6,000
$0.0615
9,000
$0.0608
12,000
$0.0604
15,000+
$0.059
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0626 / Stock: 42,000 Qty: 3,000+$0.0626 Stock: 42,000
- Reel Qty: 3,000+ / Unit Price: $0.0626 / Stock: 0 Qty: 3,000+$0.0626 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0626 / Stock: 15,000 Qty: 3,000+$0.0626 Stock: 15,000
- Reel Qty: 3,000+ / Unit Price: $0.0626 / Stock: 0 Qty: 3,000+$0.0626 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount